WAGO 221 Series Connector, 2-Way, 10AWG, 20 AWG Wire, 37A Cage Clamp

Subtotal (1 pack of 50 units)*

$157.00

(exc. GST)

$172.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$3.14$157.00

*price indicative

RS Stock No.:
278-2797
Mfr. Part No.:
221-682
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Ways

2

Current

37A

Wire Size

10AWG, 20AWG

Mount Type

Screw

Contact Material

Copper

Material

Polycarbonate

Voltage

440V

Series

221

Cable CSA

10AWG

Colour

Transparent

Termination Type

Cage Clamp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Enclosed

Yes

Standards/Approvals

RoHS

Hazardous Area Certification

AEX

The WAGO compact splicing connector is suitable for all conductor types and extreme applications, featuring levers and a transparent housing.

Quickly install devices with higher power consumption

Insulation material polycarbonate

Each (In a Pack of 30)
$2.718
Each (In a Pack of 10)
$3.137
Each (In a Pack of 10)
$2.814
Each (In a Pack of 10)
$4.426

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy