Recently searched

    WAGO 221 Series Connector, 3-Way, 32A, 24 → 12 AWG Wire, Cage Clamp Termination

    Subtotal (1 pack of 50 units)**

    $75.55

    (exc. GST)

    $83.10

    (inc. GST)

    Add to Basket
    Select or type quantity
    50 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 +$1.511$75.55

    **price indicative

    RS Stock No.:
    278-2788
    Mfr. Part No.:
    221-483
    Brand:
    WAGO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WAGO

    Number of Ways

    3

    Current Rating

    32A

    Wire Size

    24 → 12 AWG

    Termination Method

    Cage Clamp

    Series

    221

    Related links