WAGO 221 Series Connector, 5-Way, 12AWG, 24 AWG Wire, 32A Cage Clamp

Subtotal (1 pack of 25 units)*

$64.80

(exc. GST)

$71.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +$2.592$64.80

*price indicative

RS Stock No.:
278-2789
Mfr. Part No.:
221-485
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Ways

5

Product Type

Connector

Current

32A

Wire Size

12AWG, 24AWG

Mount Type

Screw

Contact Material

Copper

Material

Polycarbonate

Voltage

440V

Colour

Transparent

Series

221

Cable CSA

10AWG

Minimum Operating Temperature

-55°C

Termination Type

Cage Clamp

Maximum Operating Temperature

105°C

Enclosed

Yes

Standards/Approvals

RoHS

Hazardous Area Certification

AEX

COO (Country of Origin):
DE
The WAGO compact splicing connector is suitable for all conductor types and extreme applications, featuring levers and a transparent housing.

Quickly install devices with higher power consumption

Insulation material polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy