nVent ERIFLEX SB Series Terminal Block, 1-Way, 120mm², 240 mm², 35 mm², 95 mm² Wire, 400A Cage Clamp
- RS Stock No.:
- 277-6144
- Mfr. Part No.:
- 561166
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$151.92
(exc. GST)
$167.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 left, ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.92 |
*price indicative
- RS Stock No.:
- 277-6144
- Mfr. Part No.:
- 561166
- Brand:
- nVent ERIFLEX
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
| Brand | nVent ERIFLEX | |
| Number of Ways | 1 | |
| Product Type | Terminal Block | |
| Current | 400A | |
| Wire Size | 120mm², 240mm², 35mm², 95mm² | |
| Mount Type | DIN Rail, Screw | |
| Fused | No | |
| Contact Material | Aluminium | |
| Material | Thermoplastic, Aluminium | |
| Series | SB | |
| Colour | Grey | |
| Cable CSA | 120mm² | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 75°C | |
| Enclosed | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-7-1, UL 1059, EN 45545 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Number of Ways 1 | ||
Product Type Terminal Block | ||
Current 400A | ||
Wire Size 120mm², 240mm², 35mm², 95mm² | ||
Mount Type DIN Rail, Screw | ||
Fused No | ||
Contact Material Aluminium | ||
Material Thermoplastic, Aluminium | ||
Series SB | ||
Colour Grey | ||
Cable CSA 120mm² | ||
Minimum Operating Temperature 30°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 75°C | ||
Enclosed Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-7-1, UL 1059, EN 45545 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.
Voltage detection and measurement connection
Compact power block with high short circuit current rating
Time saving and reliable
Related links
- nVent ERIFLEX SB Series Terminal Block 120mm² 35 mm² 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 120mm² 35 mm² 50A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 10AWG 100A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 250A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 230A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 10AWG 180A Cage Clamp