nVent ERIFLEX SB Series Terminal Block, 1-Way, 10AWG, 6 AWG Wire, 100A Cage Clamp
- RS Stock No.:
- 277-6140
- Mfr. Part No.:
- 561160
- Brand:
- nVent ERIFLEX
Subtotal (1 unit)*
$22.77
(exc. GST)
$25.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.77 |
*price indicative
- RS Stock No.:
- 277-6140
- Mfr. Part No.:
- 561160
- Brand:
- nVent ERIFLEX
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
| Brand | nVent ERIFLEX | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 100A | |
| Wire Size | 10AWG, 6AWG | |
| Mount Type | DIN Rail, Screw | |
| Fused | No | |
| Material | Aluminium, TPE | |
| Contact Material | Aluminium | |
| Series | SB | |
| Cable CSA | 16mm² | |
| Colour | Grey | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Cage Clamp | |
| Maximum Operating Temperature | 85°C | |
| Enclosed | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-7-1, UL 1059 | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 100A | ||
Wire Size 10AWG, 6AWG | ||
Mount Type DIN Rail, Screw | ||
Fused No | ||
Material Aluminium, TPE | ||
Contact Material Aluminium | ||
Series SB | ||
Cable CSA 16mm² | ||
Colour Grey | ||
Minimum Operating Temperature 30°C | ||
Termination Type Cage Clamp | ||
Maximum Operating Temperature 85°C | ||
Enclosed Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-7-1, UL 1059 | ||
- COO (Country of Origin):
- CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.
Voltage detection and measurement connection
Compact power block with high short circuit current rating
Time saving and reliable
Related links
- nVent ERIFLEX SB Series Terminal Block 10AWG 100A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 10AWG 180A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG 170A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 250A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 400A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 2AWG Wire, 230A Cage Clamp
- nVent ERIFLEX SB Series Terminal Block 120mm² 35 mm² 50A Cage Clamp