nVent ERIFLEX SB Series Terminal Block, 1-Way, 120mm², 240 mm², 35 mm², 95 mm² Wire, 400A Cage Clamp

Subtotal (1 unit)*

$342.82

(exc. GST)

$377.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$342.82

*price indicative

RS Stock No.:
277-6137
Mfr. Part No.:
561154
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Number of Ways

1

Product Type

Terminal Block

Current

400A

Wire Size

120mm², 240mm², 35mm², 95mm²

Mount Type

DIN Rail

Fused

No

Contact Material

Copper

Material

Copper, TPE

Colour

Grey

Cable CSA

120mm²

Series

SB

Minimum Operating Temperature

30°C

Termination Type

Cage Clamp

Maximum Operating Temperature

75°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

UL 1059, IEC 60947-7-1

COO (Country of Origin):
CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.

Voltage detection and measurement connection

Compact power block with high short circuit current rating

Time saving and reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy