nVent ERIFLEX SB Series Terminal Block, 1-Way, 10AWG, 6 AWG Wire, 180A Cage Clamp

Subtotal (1 unit)*

$29.22

(exc. GST)

$32.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.22

*price indicative

RS Stock No.:
277-6141
Mfr. Part No.:
561161
Brand:
nVent ERIFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERIFLEX

Product Type

Terminal Block

Number of Ways

1

Current

180A

Wire Size

10AWG, 6AWG

Mount Type

DIN Rail, Screw

Fused

No

Contact Material

Aluminium

Material

Aluminium, TPE

Voltage

1.25kV

Colour

Grey

Series

SB

Cable CSA

1AWG

Termination Type

Cage Clamp

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-7-1, UL 1059

COO (Country of Origin):
CN
The nVent ERIFLEX Power Blocks are the main DIN mounted output/input devices for connection between primary and secondary switchboard, or main input/output connection for machine or industrial equipment (such as invertor, air conditioning machines, etc.). The high short circuit rated large cross section blocks offer time savings and reliability in every panel configuration.

Voltage detection and measurement connection

Compact power block with high short circuit current rating

Time saving and reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy