Siemens Terminal Block, 4-Way Screw

Subtotal (1 pack of 5 units)*

$80.78

(exc. GST)

$88.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$16.156$80.78

*price indicative

RS Stock No.:
249-3919
Mfr. Part No.:
6GK5980-1DB00-0AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Block

Number of Ways

4

Mount Type

Screw

Fused

No

Voltage

24V

Colour

Black

Wire Protection

No

Termination Type

Screw

Enclosed

Yes

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 4-pole terminal block for SCALANCE S, W, X and for power supply (24 V DC). Also suitable for power supply for SCALANCE S-600, SCALANCE W-700, SCALANCE X-100, X-200, X-300, X-400.

Screw type terminal electrical connection

Tightening torque of 0.5 to 0.6 Nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy