Phoenix Contact PTMC Series Pluggable Terminal Block, 32-Way, 14AWG, 26 AWG Wire, 17.5A Push-in

Subtotal (1 pack of 24 units)*

$1,591.15

(exc. GST)

$1,750.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
24 +$66.298$1,591.15

*price indicative

RS Stock No.:
204-7845
Mfr. Part No.:
3270392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

32

Product Type

Pluggable Terminal Block

Current

17.5A

Wire Size

14AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Contact Material

Polyamide

Voltage

500V

Series

PTMC

Colour

Grey

Cable CSA

0.14mm², 2.5mm²

Wire Protection

Yes

Minimum Operating Temperature

-60°C

Gender

Female

Termination Type

Push-in

Maximum Operating Temperature

110°C

Enclosed

No

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 34.4 mm, length: 111 mm.

Nom. Voltage 500 V

Nom. Current 17.5 A

Cross section 0.14 mm² - 2.5 mm²

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Each (In a Pack of 24)
$138.909
Each (In a Pack of 10)
$5.748
Each (In a Pack of 10)
$5.197
Each (In a Pack of 10)
$4.399

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy