Phoenix Contact PTMC Series Pluggable Terminal Block, 80-Way, 14AWG, 26 AWG Wire, 17.5A Push-in
- RS Stock No.:
- 204-7840
- Mfr. Part No.:
- 3270325
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$2,029.09
(exc. GST)
$2,232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $338.182 | $2,029.09 |
*price indicative
- RS Stock No.:
- 204-7840
- Mfr. Part No.:
- 3270325
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 80 | |
| Product Type | Pluggable Terminal Block | |
| Current | 17.5A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Colour | Grey | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Series | PTMC | |
| Wire Protection | Yes | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 110°C | |
| Enclosed | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 80 | ||
Product Type Pluggable Terminal Block | ||
Current 17.5A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Colour Grey | ||
Cable CSA 0.14mm², 2.5mm² | ||
Series PTMC | ||
Wire Protection Yes | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 110°C | ||
Enclosed No | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 110 mm, length: 111 mm.
Nom. Voltage 500 V
Nom. Current 17.5 A
Cross section 0.14 mm² - 2.5 mm²
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact FTMC Series Pluggable Terminal Block 14AWG 17.5A Push-in
- Weidmüller A4C Series Standard Terminal Block 14AWG 17.5A Push-in
- Weidmüller A3C Series Standard Terminal Block 14AWG 17.5A Push-in
- Phoenix Contact PTRVB Series Distribution Block 14AWG 17.5A Push-in
