Phoenix Contact PTMC Series Pluggable Terminal Block, 1-Way, 14AWG, 26 AWG Wire, 17.5A Push-in

Subtotal (1 pack of 10 units)*

$51.97

(exc. GST)

$57.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.197$51.97

*price indicative

RS Stock No.:
201-5833
Mfr. Part No.:
3270435
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Ways

1

Current

17.5A

Wire Size

14AWG, 26AWG

Mount Type

DIN Rail

Fused

No

Contact Material

Polyamide

Material

Polyamide

Voltage

500V

Series

PTMC

Cable CSA

0.14mm², 2.5mm²

Colour

Grey

Wire Protection

Yes

Termination Type

Push-in

Gender

Female

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

Enclosed

No

Hazardous Area Certification

IECEx, ATEX

Standards/Approvals

No

The Phoenix contact marshalling patch board, which has push-in connection method and dimensions width: 11 mm, length: 8.6 mm.

Nom. Voltage 500 V

Nom. Current 17.5 A

Cross section 0.14 mm² - 2.5 mm²

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy