Infineon SRAM, CY7C1041G-10ZSXI- 4 MB
- RS Stock No.:
- 273-7349
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$1,887.71
(exc. GST)
$2,076.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 - 135 | $13.983 | $1,887.71 |
| 270 + | $13.561 | $1,830.74 |
*price indicative
- RS Stock No.:
- 273-7349
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256 K x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Minimum Supply Voltage | 500mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.26mm | |
| Series | CY7C1041G | |
| Width | 1.19mm | |
| Standards/Approvals | RoHS | |
| Length | 18.51mm | |
| Supply Current | 45mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256 K x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Minimum Supply Voltage 500mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 500mV | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Height 10.26mm | ||
Series CY7C1041G | ||
Width 1.19mm | ||
Standards/Approvals RoHS | ||
Length 18.51mm | ||
Supply Current 45mA | ||
The Infineon Static RAM are high performance CMOS fast static RAM device with embedded ECC. This Static RAM device offered in single chip enable option and in multiple pin configurations. This device includes an ERR pin that signals an error detection and correction event during a read cycle. Data writes are performed by asserting the chip enable and write enable inputs LOW, while providing the data on IO 0 through IO 15 and address on A0 through A17 pins. The byte high enable and byte low enable inputs control write operations to the upper and lower bytes of the specified memory location.
High speed
Low active and standby currents
1 bit error detection and correction
TTL compatible inputs and outputs
Embedded ECC for single bit error correction
