Infineon SRAM, CY7C1041G-10ZSXI- 4Mbit
- RS Stock No.:
- 273-7351
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)**
$9.53
(exc. GST)
$10.48
(inc. GST)
133 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $9.53 |
10 - 24 | $8.80 |
25 - 49 | $8.58 |
50 - 74 | $8.40 |
75 + | $8.22 |
**price indicative
- RS Stock No.:
- 273-7351
- Mfr. Part No.:
- CY7C1041G-10ZSXI
- Brand:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Memory Size | 4Mbit | |
Organisation | 256 K x 16 | |
Number of Words | 256k | |
Number of Bits per Word | 16bit | |
Select all | ||
---|---|---|
Brand Infineon | ||
Memory Size 4Mbit | ||
Organisation 256 K x 16 | ||
Number of Words 256k | ||
Number of Bits per Word 16bit | ||
Related links
- Infineon SRAM, CY7C1041G-10ZSXI- 4Mbit
- Infineon SRAM Memory Chip, CY7C1041GN-10ZSXI- 4Mbit
- Infineon SRAM Memory Chip, CY7C1041G-10VXI- 4Mbit
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4Mbit
- Infineon SRAM, CY62147EV30LL-45ZSXI- 4Mbit
- Infineon SRAM, CY62148ELL-45ZSXI- 4Mbit
- Infineon SRAM Memory Chip, CY7C1049G30-10VXI- 4Mbit
- Infineon SRAM Memory Chip, CY62148ELL-55SXIT- 4Mbit