Infineon SRAM, CY7C1049G30-10ZSXI- 4 MB
- RS Stock No.:
- 194-8919
- Mfr. Part No.:
- CY7C1049G30-10ZSXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 270 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$1,887.71
(exc. GST)
$2,076.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 135 - 135 | $13.983 | $1,887.71 | - |
| 270 - 405 | $13.634 | $1,840.59 | 2% |
| 540 + | $13.424 | $1,812.24 | 3% |
*price indicative
- RS Stock No.:
- 194-8919
- Mfr. Part No.:
- CY7C1049G30-10ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 512k x 8 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 22 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 512k x 8 | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 22 | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY7C1049G is high-performance CMOS fast static RAM devices with embedded ECC. It offered in single chip-enable option and in multiple pin configurations.
High speed typically of 10 ns
Low Active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs
