Infineon SRAM, CY62147EV30LL-45ZSXI- 4 MB
- RS Stock No.:
- 273-7339
- Mfr. Part No.:
- CY62147EV30LL-45ZSXI
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,295 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.45 |
| 10 - 24 | $6.71 |
| 25 - 49 | $6.58 |
| 50 - 74 | $6.46 |
| 75 + | $6.33 |
*price indicative
- RS Stock No.:
- 273-7339
- Mfr. Part No.:
- CY62147EV30LL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256k x 16 | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Minimum Supply Voltage | 300mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.9V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Series | CY62147EV30 | |
| Height | 10.26mm | |
| Standards/Approvals | RoHS | |
| Length | 18.51mm | |
| Width | 1.19mm | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256k x 16 | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Minimum Supply Voltage 300mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.9V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Series CY62147EV30 | ||
Height 10.26mm | ||
Standards/Approvals RoHS | ||
Length 18.51mm | ||
Width 1.19mm | ||
Automotive Standard No | ||
Supply Current 20mA | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. Ultra low active current is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99 percent when deselected.
Very high speed
Ultra low active power
Easy memory expansion
Byte power down feature
CMOS for optimum speed and power
Automatic power down when deselected
