Infineon SRAM, CY62126EV30LL-45ZSXI- 1 MB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.57

(exc. GST)

$8.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.785$7.57-
10 - 18$3.37$6.7410%
20 - 48$3.305$6.6112%
50 - 98$3.245$6.4914%
100 +$2.965$5.9321%

*price indicative

RS Stock No.:
273-7331
Mfr. Part No.:
CY62126EV30LL-45ZSXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

1MB

Organisation

64 K x 16

Number of Words

64K

Number of Bits per Word

16

Minimum Supply Voltage

300mV

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSOP II

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Height

10.26mm

Length

18.51mm

Series

CY62126EV30

Width

1.19mm

Standards/Approvals

RoHS

Supply Current

35mA

The Infineon Static RAM is a high performance CMOS static RAM organized as 64K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.

High speed

Ultra low active power

Easy memory expansion

CMOS for optimum speed and power

Automatic power down when deselected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy