Infineon SRAM, CY62148EV30LL-45ZSXI- 4 MB
- RS Stock No.:
- 273-7342
- Mfr. Part No.:
- CY62148EV30LL-45ZSXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 351 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 117 units)*
$789.98
(exc. GST)
$868.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 117 - 234 | $6.752 | $789.98 | - |
| 351 + | $6.537 | $764.83 | 3% |
*price indicative
- RS Stock No.:
- 273-7342
- Mfr. Part No.:
- CY62148EV30LL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 512k x 8 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 300mV | |
| Mount Type | Surface | |
| Package Type | TSOP II | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 32 | |
| Width | 1.2mm | |
| Series | CY62148EV30 | |
| Height | 11.96mm | |
| Length | 20.82mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 512k x 8 | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 300mV | ||
Mount Type Surface | ||
Package Type TSOP II | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 32 | ||
Width 1.2mm | ||
Series CY62148EV30 | ||
Height 11.96mm | ||
Length 20.82mm | ||
Standards/Approvals RoHS | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 512K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. The device can also be put into standby mode reducing power consumption by more than 99 percent when deselected.
Very high speed
Ultra low standby power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
