Infineon SRAM, CY62126EV30LL-45ZSXI- 1 MB
- RS Stock No.:
- 273-7330
- Mfr. Part No.:
- CY62126EV30LL-45ZSXI
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 540 more to save 6%
View bulk pricing optionsSubtotal (1 tray of 135 units)*
$460.35
(exc. GST)
$506.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 135 - 405 | $3.41 | $460.35 | - |
| 540 + | $3.176 | $428.76 | 6% |
*price indicative
- RS Stock No.:
- 273-7330
- Mfr. Part No.:
- CY62126EV30LL-45ZSXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 64 K x 16 | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Minimum Supply Voltage | 300mV | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Series | CY62126EV30 | |
| Length | 18.51mm | |
| Height | 10.26mm | |
| Width | 1.19mm | |
| Standards/Approvals | RoHS | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 64 K x 16 | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Minimum Supply Voltage 300mV | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Series CY62126EV30 | ||
Length 18.51mm | ||
Height 10.26mm | ||
Width 1.19mm | ||
Standards/Approvals RoHS | ||
Supply Current 35mA | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 64K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99 percent when deselected.
High speed
Ultra low active power
Easy memory expansion
CMOS for optimum speed and power
Automatic power down when deselected
