Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- RS Stock No.:
- 249-2440
- Mfr. Part No.:
- 71V016SA10PHG8
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$6,027.00
(exc. GST)
$6,630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $4.018 | $6,027.00 | - |
| 7500 + | $3.616 | $5,424.00 | 10% |
*price indicative
- RS Stock No.:
- 249-2440
- Mfr. Part No.:
- 71V016SA10PHG8
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1MB | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 48 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | IDT71V016 | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1MB | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 48 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series IDT71V016 | ||
Supply Current 160mA | ||
Automotive Standard No | ||
The Renesas Electronics IDT71V016 is a 1,048,576-bit high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. It is available in 44-pin Plastic SOJ, 44-pin TSOP, and 48-ball Plastic FBGA packages.
Upper and Lower Byte Enable Pins
Single 3.3V power supply
Related links
- Renesas Electronics SRAM- 1 MB
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM Memory- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
- Renesas Electronics SRAM Memory, 71V016SA12PHG- 1 MB