Alliance Memory SRAM, AS6C4008-55BIN- 4 MB
- RS Stock No.:
- 230-8452
- Mfr. Part No.:
- AS6C4008-55BIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 10 more to save $3.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$38.22
(exc. GST)
$42.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 950 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $19.11 | $38.22 | - |
| 10 - 18 | $18.77 | $37.54 | $3.40 |
| 20 - 98 | $18.415 | $36.83 | $13.90 |
| 100 - 198 | $18.075 | $36.15 | $103.50 |
| 200 + | $17.765 | $35.53 | $269.00 |
*price indicative
- RS Stock No.:
- 230-8452
- Mfr. Part No.:
- AS6C4008-55BIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Series | AS6C4008 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 6mm | |
| Supply Current | 30mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 36 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Series AS6C4008 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 6mm | ||
Supply Current 30mA | ||
Automotive Standard No | ||
Related links
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PCN- 4 MB
- Alliance Memory SRAM, AS6C4008-55TIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55TIN- 4Mbit
