Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- RS Stock No.:
- 230-8453
- Mfr. Part No.:
- AS6C4008-55PIN
- Brand:
- Alliance Memory
This image is representative of the product range
Add 26 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 13 units)*
$293.77
(exc. GST)
$323.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 52 unit(s) shipping from 11 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 13 - 13 | $22.598 | $293.77 | - |
| 26 - 39 | $22.189 | $288.46 | 1% |
| 52 - 91 | $21.789 | $283.26 | 3% |
| 104 - 247 | $21.395 | $278.14 | 5% |
| 260 + | $21.008 | $273.10 | 7% |
*price indicative
- RS Stock No.:
- 230-8453
- Mfr. Part No.:
- AS6C4008-55PIN
- Brand:
- Alliance Memory
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DIP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Length | 41.91mm | |
| Standards/Approvals | No | |
| Width | 13.84mm | |
| Height | 3.81mm | |
| Series | AS6C4008 | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.5V | ||
Package Type DIP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Length 41.91mm | ||
Standards/Approvals No | ||
Width 13.84mm | ||
Height 3.81mm | ||
Series AS6C4008 | ||
Automotive Standard No | ||
Supply Current 30mA | ||
Related links
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PCN- 4 MB
- Alliance Memory SRAM, AS6C4008-55BIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55TIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
