Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- RS Stock No.:
- 217-3648
- Mfr. Part No.:
- 70V24L15PFG
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$3,566.79
(exc. GST)
$3,923.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | $79.262 | $3,566.79 | - |
| 90 - 135 | $77.47 | $3,486.15 | 2% |
| 180 + | $76.091 | $3,424.10 | 4% |
*price indicative
- RS Stock No.:
- 217-3648
- Mfr. Part No.:
- 70V24L15PFG
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 64kB | |
| Organisation | 4K x 16 bit | |
| Number of Words | 4K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 70°C | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | 70V24 | |
| Height | 1.4mm | |
| Supply Current | 140mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 64kB | ||
Organisation 4K x 16 bit | ||
Number of Words 4K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Operating Temperature 0°C | ||
Pin Count 100 | ||
Maximum Operating Temperature 70°C | ||
Length 14mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Series 70V24 | ||
Height 1.4mm | ||
Supply Current 140mA | ||
Automotive Standard No | ||
