Microchip SRAM, 23K640-I/SN- 64 kB

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$108.60

(exc. GST)

$119.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$1.086$108.60-
500 +$1.05$105.003%

*price indicative

RS Stock No.:
178-4005
Mfr. Part No.:
23K640-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

64kB

Product Type

SRAM

Organisation

8192 x 8 bit

Number of Words

8K

Number of Bits per Word

8

Maximum Random Access Time

25ns

Address Bus Width

16bit

Maximum Clock Frequency

20MHz

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

85°C

Height

1.25mm

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Series

23K640

Automotive Standard

AEC-Q100

Supply Current

10mA

Static RAM, Microchip


SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy