Infineon SRAM, CY7C1049GN30-10VXIT- 4096 kB
- RS Stock No.:
- 198-8008
- Mfr. Part No.:
- CY7C1049GN30-10VXIT
- Brand:
- Infineon
This image is representative of the product range
Add 126 more to save $32.76
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.29
(exc. GST)
$23.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 338 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $10.645 | $21.29 | - |
| 126 - 248 | $10.385 | $20.77 | $32.76 |
| 250 + | $10.235 | $20.47 | $102.50 |
*price indicative
- RS Stock No.:
- 198-8008
- Mfr. Part No.:
- CY7C1049GN30-10VXIT
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 4096kB | |
| Product Type | SRAM | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.2V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Pin Count | 36 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.29mm | |
| Series | CY7C1049G | |
| Standards/Approvals | No | |
| Length | 23.62mm | |
| Height | 2.62mm | |
| Supply Current | 45mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 4096kB | ||
Product Type SRAM | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.2V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Pin Count 36 | ||
Maximum Operating Temperature 85°C | ||
Width 10.29mm | ||
Series CY7C1049G | ||
Standards/Approvals No | ||
Length 23.62mm | ||
Height 2.62mm | ||
Supply Current 45mA | ||
Automotive Standard No | ||
