Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$20.97

(exc. GST)

$23.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$4.194$20.97-
375 - 745$4.09$20.452%
750 +$4.026$20.134%

*price indicative

Packaging Options:
RS Stock No.:
198-7990
Mfr. Part No.:
CY62128ELL-45ZXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

1024kB

Organisation

128k x 8

Number of Words

128k

Number of Bits per Word

8

Minimum Operating Temperature

-65°C

Pin Count

32

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Infineon SRAM, 1024kB Memory Size, 128k x 8 Organisation - CY62128ELL-45ZXIT


This SRAM is a static memory device designed to provide fast volatile data storage for embedded systems operating across extreme temperatures. It is intended for applications that require byte-wide access with compact addressable capacity and a mid-range pin count, suitable for environments where wide thermal tolerance and industry-standard interoperability are required.

Features and Benefits:


• 1024 kB capacity offers substantial on-chip working storage
• 8-bit organisation enables straightforward byte-wise data access
• 128k words allow deterministic address mapping for firmware
• 32-pin package supports standard board-level integration
• Operable from -65°C to 150°C endures extreme thermal cycles
• RoHS conformity simplifies regulatory material management

Applications


• Suitable for aerospace control modules with thermal stress
• Ideal for industrial controllers in high-temperature sites
• Used with automotive systems requiring compact volatile RAM
• Can be used for radiation-tolerant avionics data buffering
• Used for embedded low-power 8-bit processing tasks

How is data accessed within the device at system level?


Memory is organised as 128k words of 8 bits, enabling byte-wise read and write operations via the 32 external pins for address, data and control signalling.

What thermal range can the module reliably handle during operation?


It is rated to operate continuously from -65°C up to 150°C, permitting use in both cryogenic and high-temperature industrial scenarios.

Does the device retain information when power is removed?


No, it is a volatile memory type and loses stored data when supply power is removed.

What packaging considerations affect board designers?


The 32-pin footprint requires matched routing for address and data lines and consideration of thermal dissipation when used in elevated-temperature assemblies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy