Infineon SRAM, CY62147EV30LL-45ZSXIT- 4096 kB

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.24

(exc. GST)

$40.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$7.448$37.24-
250 - 495$7.258$36.292%
500 +$7.15$35.754%

*price indicative

Packaging Options:
RS Stock No.:
198-7997
Mfr. Part No.:
CY62147EV30LL-45ZSXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

4096kB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

45ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Timing Type

Asynchronous

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

44

Maximum Operating Temperature

85°C

Series

CY62147EV30

Width

10.26mm

Standards/Approvals

No

Height

1.05mm

Length

18.51mm

Automotive Standard

No

Supply Current

20mA

The Cypress CY62147EV30 is a high performance CMOS static RAM (SRAM) which features advanced circuit design to provide ultra low active current. This feature proves ideal in providing More Battery Life™ (MoBL) in portable applications.

Very high speed: 45 ns

Voltage range: 4.5 V to 5.5 V

Ultra low standby power

Ultra low active power

Automatic power down when deselected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy