Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096 kB

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,468 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$9.945$19.89-
250 - 498$9.705$19.412%
500 +$9.56$19.123%

*price indicative

Packaging Options:
RS Stock No.:
198-8006
Mfr. Part No.:
CY7C1041GN30-10ZSXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

4096kB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Timing Type

Asynchronous

Minimum Supply Voltage

2.2V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

44

Series

CY7C1041GN

Width

10.26mm

Standards/Approvals

No

Height

1.05mm

Length

18.51mm

Supply Current

45mA

Automotive Standard

No

Infineon CY7C1041GN Series SRAM, 4096kB Memory Size, 16bit Data Organisation - CY7C1041GN30-10ZSXIT


This SRAM provides volatile memory storage for digital systems requiring fast access and straightforward timing. It operates across a reduced-voltage range to support low-power designs and is supplied in a compact surface-mount package suitable for high-density board layouts. The device is intended for applications that need a 16-bit data path and a substantial word count in an asynchronous memory architecture.

Features and Benefits:


• 10ns access time enables rapid data retrieval for high-speed tasks
• 4096KB total capacity supports large temporary data buffers
• 16-bit organisation provides wide parallel data transfers
• 2.2-3.6V supply range allows low-voltage system compatibility
• 45mA typical supply current reduces overall power draw
• -40°C to 85°C rating ensures operation across industrial conditions

Applications


• Suitable for microprocessor cache expansion in embedded systems
• Ideal for buffering in data-acquisition modules and controllers
• Used with high-throughput interfaces requiring 16-bit words
• Can be used for temporary storage in telecommunications equipment
• Appropriate for industrial control systems operating in harsh climates

What addressing capability does it offer for system mapping?


It provides a 16-bit address bus width supporting 256K words, enabling straightforward memory mapping in designs that require 256,000+ addressable locations.

How is the device packaged for PCB assembly?


The component is delivered in a TSOP surface-mount package with a 44-pin count suitable for automated placement and soldering processes.

What timing model must a designer accommodate?


The device uses asynchronous timing, so read/write cycles are controlled externally without a synchronous clock dependency.

What operating frequencies are acceptable when interfacing with timed systems?


It is compatible with systems using clocks up to 1MHz for external timing coordination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy