Infineon SRAM- 1024 kB
- RS Stock No.:
- 198-8003
- Mfr. Part No.:
- CY7C1021D-10ZSXIT
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-8003
- Mfr. Part No.:
- CY7C1021D-10ZSXIT
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1024kB | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Standards/Approvals | No | |
| Width | 10.26mm | |
| Series | CY7C1021D | |
| Height | 1.05mm | |
| Length | 18.51mm | |
| Supply Current | 80mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1024kB | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Standards/Approvals No | ||
Width 10.26mm | ||
Series CY7C1021D | ||
Height 1.05mm | ||
Length 18.51mm | ||
Supply Current 80mA | ||
Automotive Standard No | ||
The Cypress CY7C1021D is a high performance CMOS static RAM which has an automatic power down feature that significantly reduces power consumption when deselected. The Cypress CY7C1021D device is suitable for interfacing with processors that have TTL I/P levels and is not suitable for processors that require CMOS I/P levels.
Industrial Temperature Range: –40 °C to 85 °C
Automotive Temperature Range: –40 °C to 85 °C
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
