Renesas Electronics SRAM, 70V28L20PFGI- 1024 kB
- RS Stock No.:
- 217-3667
- Mfr. Part No.:
- 70V28L20PFGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-3667
- Mfr. Part No.:
- 70V28L20PFGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 1024kB | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Maximum Operating Temperature | 85°C | |
| Series | 70V28 | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 14mm | |
| Supply Current | 135mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 1024kB | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFP | ||
Pin Count 100 | ||
Maximum Operating Temperature 85°C | ||
Series 70V28 | ||
Width 14mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 14mm | ||
Supply Current 135mA | ||
Automotive Standard No | ||
The Renesas Electronics 70V28 series high-speed 64K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package. The SRAM has I temperature grade.
Dual chip enables allow for depth expansion without external logic
70V28 easily expands data bus width to 32 bits or more
Busy and Interrupt Flags
On-chip port arbitration logic
Full on-chip hardware support of semaphore signalling between ports
Related links
- Renesas Electronics SRAM- 1024 kB
- Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- Renesas Electronics SRAM, 70V25L15PFG- 128 kB
- Renesas Electronics SRAM- 8 kB
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 71256SA15YG- 256 kB
- Renesas Electronics SRAM, 71321LA55PPGI- 16 kB
