Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB
- RS Stock No.:
- 198-7989
- Mfr. Part No.:
- CY62128ELL-45ZXIT
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$4,996.50
(exc. GST)
$5,496.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $3.331 | $4,996.50 |
| 7500 + | $2.998 | $4,497.00 |
*price indicative
- RS Stock No.:
- 198-7989
- Mfr. Part No.:
- CY62128ELL-45ZXIT
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1024kB | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1024kB | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Infineon SRAM, 1024kB Memory Size, 128k x 8 Organisation - CY62128ELL-45ZXIT
This SRAM is a static memory device designed to provide fast volatile data storage for embedded systems operating across extreme temperatures. It is intended for applications that require byte-wide access with compact addressable capacity and a mid-range pin count, suitable for environments where wide thermal tolerance and industry-standard interoperability are required.
Features and Benefits:
• 1024 kB capacity offers substantial on-chip working storage
• 8-bit organisation enables straightforward byte-wise data access
• 128k words allow deterministic address mapping for firmware
• 32-pin package supports standard board-level integration
• Operable from -65°C to 150°C endures extreme thermal cycles
• RoHS conformity simplifies regulatory material management
• 8-bit organisation enables straightforward byte-wise data access
• 128k words allow deterministic address mapping for firmware
• 32-pin package supports standard board-level integration
• Operable from -65°C to 150°C endures extreme thermal cycles
• RoHS conformity simplifies regulatory material management
Applications
• Suitable for aerospace control modules with thermal stress
• Ideal for industrial controllers in high-temperature sites
• Used with automotive systems requiring compact volatile RAM
• Can be used for radiation-tolerant avionics data buffering
• Used for embedded low-power 8-bit processing tasks
• Ideal for industrial controllers in high-temperature sites
• Used with automotive systems requiring compact volatile RAM
• Can be used for radiation-tolerant avionics data buffering
• Used for embedded low-power 8-bit processing tasks
How is data accessed within the device at system level?
Memory is organised as 128k words of 8 bits, enabling byte-wise read and write operations via the 32 external pins for address, data and control signalling.
What thermal range can the module reliably handle during operation?
It is rated to operate continuously from -65°C up to 150°C, permitting use in both cryogenic and high-temperature industrial scenarios.
Does the device retain information when power is removed?
No, it is a volatile memory type and loses stored data when supply power is removed.
What packaging considerations affect board designers?
The 32-pin footprint requires matched routing for address and data lines and consideration of thermal dissipation when used in elevated-temperature assemblies.
Related links
- Infineon SRAM, CY62128ELL-45ZXIT- 1024 kB
- Infineon SRAM, CY62128ELL-45ZXI- 1 MB
- Infineon SRAM, CY62128ELL-45ZAXI- 1 MB
- Infineon SRAM- 1024 kB
- Infineon SRAM, CY7C1021D-10ZSXIT- 1024 kB
- Infineon SRAM, CY62128EV30LL-45ZAXIT- 1024 kB
- Renesas Electronics SRAM- 1024 kB
- Renesas Electronics SRAM, 70V28L20PFGI- 1024 kB
