Cypress Semiconductor, CY7C1412KV18-250B

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8963
Mfr. Part No.:
CY7C1412KV18-250BZXC
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

32Mbit

Organisation

2M x 18

Number of Bits per Word

18bit

Maximum Random Access Time

0.45ns

The Cypress Semiconductor CY7C1412KV18 series are 1.8 V synchronous pipelined SRAMs, equipped with QDR II architecture. QDR II architecture consists of two separate ports: the read port and the write port to access the memory array. The read port has dedicated data outputs to support read operations and the write port has dedicated data inputs to support write operations.

333 MHz clock for high bandwidth
Two-word burst on all accesses
Double data rate (DDR) Interfaces on both read and write ports at 333 MHz
Two input clocks for precise DDR timing
Two input clocks for output data to minimize clock skew and flight time mismatches
Echo clocks simplify data capture in high speed systems
Single multiplexed address input bus latches address inputs for both read and write ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy