Cypress Semiconductor, CY7C1370KV33-167A

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8947
Mfr. Part No.:
CY7C1370KV33-167AXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

18Mbit

Organisation

512k x 36

Number of Words

512k

Number of Bits per Word

36bit

Maximum Random Access Time

2.5ns

The Cypress Semiconductor CY7C1370KV33 series are 3.3V, 512K ´ 36 synchronous pipelined burst SRAMs with no bus latency logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.

Pin-compatible and functionally equivalent to ZBT
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy