Cypress Semiconductor SRAM, CY62128ELL-45SXI- 1 MB
- RS Stock No.:
- 125-6971
- Mfr. Part No.:
- CY62128ELL-45SXI
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$8.77
(exc. GST)
$9.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 12 unit(s) shipping from 02 November 2026
- Plus 576 unit(s) shipping from 09 November 2026
- Plus 500 unit(s) shipping from 31 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 4 | $4.385 | $8.77 |
| 6 - 10 | $4.285 | $8.57 |
| 12 + | $4.235 | $8.47 |
*price indicative
- RS Stock No.:
- 125-6971
- Mfr. Part No.:
- CY62128ELL-45SXI
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Series | CY62128E | |
| Width | 11.43mm | |
| Standards/Approvals | No | |
| Length | 20.751mm | |
| Height | 2.895mm | |
| Supply Current | 16mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Series CY62128E | ||
Width 11.43mm | ||
Standards/Approvals No | ||
Length 20.751mm | ||
Height 2.895mm | ||
Supply Current 16mA | ||
Automotive Standard No | ||
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Related links
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Cypress Semiconductor, CY7C1470BV33-167A
- Cypress Semiconductor SRAM, CY62167DV30LL-70BVI- 16Mbit
- Cypress Semiconductor SRAM Memory, CY62147EV30LL-45B2XI- 4Mbit
- Cypress Semiconductor SRAM, CY7C199D-10VXIT- 256 kB
- Cypress Semiconductor SRAM Memory, CY7C1009D-10VXI- 1Mbit
- Cypress Semiconductor SRAM Memory, CY7C1041DV33-10BVI- 4Mbit
