Cypress Semiconductor SRAM, CY7C199D-10VXIT- 256 kB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-8471
Mfr. Part No.:
CY7C199D-10VXIT
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Product Type

SRAM

Memory Size

256kB

Organisation

32K x 8 bit

Number of Words

32k

Number of Bits per Word

8

Maximum Random Access Time

10ns

Timing Type

Asynchronous

Minimum Supply Voltage

-0.5V

Mount Type

Through Hole

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Package Type

SOJ

Pin Count

48

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

8.1mm

Length

11.9mm

Height

1mm

Temperature range

–40 °C to 85 °C

Pin and function compatible with CY7C199C

High speed

tAA = 10 ns

Low active power

ICC = 80 mA at 10 ns

Low CMOS standby power

ISB2 = 3 mA

2.0 V data retention

Automatic power-down when deselected

Complementary metal oxide semiconductor (CMOS) for optimum speed/power

Transistor-transistor logic (TTL) compatible inputs and outputs

Easy memory expansion with CE and OE features

Available in Pb-free 28-pin 300-Mil-wide molded small outline J-lead package (SOJ) and 28-pin thin small outline package(TSOP) I packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy