Cypress Semiconductor, CY7C1061G30-10BVJ
- RS Stock No.:
- 194-8921
- Mfr. Part No.:
- CY7C1061G30-10BVJXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8921
- Mfr. Part No.:
- CY7C1061G30-10BVJXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C1061G is high-performance CMOS fast static RAM devices with embedded ECC. It offered in single chip-enable option and in multiple pin configurations.
High speed typically of 10 ns
Low active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs
Low active and standby currents
Embedded error-correcting code (ECC) for single-bit error correction
TTL-compatible inputs and outputs
Related links
- Cypress Semiconductor, CY7C1061G30-10BVJ
- Cypress Semiconductor, CY7C1041GN30-10BV
- Cypress Semiconductor, CY7C1381KV33-100A
- Cypress Semiconductor, CY7C1021CV33-10ZS
- Cypress Semiconductor, CY7C1412KV18-250B
- Cypress Semiconductor, CY7C1019DV33-10BV
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor, CY7C1371KV33-100A
