Infineon SRAM Memory Chip, CY7C1018DV33-10VXI- 1Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-8900
Mfr. Part No.:
CY7C1018DV33-10VXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

128k x 8 bit

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

8bit

Clock Frequency

1MHz

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

32

Dimensions

0.83 x 0.405 x 0.12in

Maximum Operating Supply Voltage

3.3 V

Height

3.05mm

Minimum Operating Temperature

-40 °C

Length

21.08mm

Maximum Operating Temperature

+85 °C

Width

10.29mm

Easy memory expansion is provided by an active LOW Chip Enable (CE), an active LOW Output Enable (OE), and three-state drivers. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A16). Reading from the device is accomplished by taking Chip Enable (CE) and Output Enable (OE) LOW while forcing Write Enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins. The eight input/output pins (I/O0 through I/O7) are placed in a high-impedance state when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), or during a write operation (CE LOW, and WE LOW). The CY7C1018DV33/CY7C1019DV33 are available in Pb-free 32-pin 400-Mil wide Molded SOJ, 32-pin TSOP II and 48-ball VFBGA packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy