Infineon SRAM Memory Chip, CY7C1021DV33-10VXIT- 1Mbit
- RS Stock No.:
- 193-8465
- Mfr. Part No.:
- CY7C1021DV33-10VXIT
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8465
- Mfr. Part No.:
- CY7C1021DV33-10VXIT
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 1MHz | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | SOJ | |
| Pin Count | 44 | |
| Dimensions | 1.12 x 0.395 x 0.095in | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 2.41mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Length | 28.45mm | |
| Width | 10.03mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Clock Frequency 1MHz | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type SOJ | ||
Pin Count 44 | ||
Dimensions 1.12 x 0.395 x 0.095in | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 2.41mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Length 28.45mm | ||
Width 10.03mm | ||
- COO (Country of Origin):
- CN
Temperature ranges
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin-and function-compatible with CY7C1021CV33
High speed
tAA = 10 ns
Low active power
ICC = 60 mA @ 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Independent control of upper and lower bits
Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Related links
- Infineon SRAM Memory Chip, CY7C1021DV33-10VXIT- 1Mbit
- Infineon SRAM Memory Chip, CY7C1021D-10VXIT- 1Mbit
- Infineon SRAM Memory Chip, CY7C1018DV33-10VXI- 1Mbit
- Infineon SRAM Memory Chip, CY7C1049G30-10VXI- 4Mbit
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Cypress Semiconductor SRAM Memory Chip, CY7C1041G30-10VXI- 4Mbit
- Cypress Semiconductor SRAM Memory, CY7C1009D-10VXI- 1Mbit
- Infineon SRAM, CY7C1019DV33-10VXI- 1Mbit
