Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- RS Stock No.:
- 181-7573
- Mfr. Part No.:
- CY62128EV30LL-45ZXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-7573
- Mfr. Part No.:
- CY62128EV30LL-45ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
RoHS Status: Exempt
Infineon SRAM, 1MB Memory Size, 45ns Maximum Random Access Time - CY62128EV30LL-45ZXI
This SRAM is a static memory device designed for fast, byte-wide data storage in surface-mount applications. It operates within industrial temperature limits and supports systems that require non-volatile-style data buffering with low access latency and standard supply voltage. The package suits compact circuit designs where board space and mounting reliability are important.
Features and Benefits:
• Low read/write latency at 45ns enabling rapid data transactions
• Operates from 3.6V supply for compatibility with common logic rails
• Organised as 128Kx8 bit providing 128k addressable words
• Surface-mount 32-pin TSOP package simplifies PCB assembly
• Wide operating range -40 to 85°C for industrial environments
• Operates from 3.6V supply for compatibility with common logic rails
• Organised as 128Kx8 bit providing 128k addressable words
• Surface-mount 32-pin TSOP package simplifies PCB assembly
• Wide operating range -40 to 85°C for industrial environments
Applications
• Suitable for high-speed data buffering in control systems
• Ideal for temporary storage in industrial automation devices
• Used with microcontrollers requiring 8-bit parallel memory
• Can be used for firmware shadowing in embedded platforms
• Suitable for upgrades where low-latency SRAM is required
• Ideal for temporary storage in industrial automation devices
• Used with microcontrollers requiring 8-bit parallel memory
• Can be used for firmware shadowing in embedded platforms
• Suitable for upgrades where low-latency SRAM is required
How many bits are accessed simultaneously during operations?
Each memory access transfers eight bits in parallel according to the 8-bit organisation.
What form factor should be prepared on the PCB for mounting?
Design a footprint for a 32-pin TSOP surface-mount package matching the devices pin count.
What environmental conditions will the device tolerate reliably?
It functions across a temperature span from -40 to 85°C for industrial-grade operation.
How is memory capacity expressed for system planning?
Capacity is presented as 1MB total, arranged as 128k words of 8 bits each.
Related links
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Cypress Semiconductor SRAM Memory Chip, CY7C1041G30-10VXI- 4Mbit
- Cypress Semiconductor SRAM Memory, CY7C1009D-10VXI- 1Mbit
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
- Cypress Semiconductor SRAM Memory, CY62147EV30LL-45B2XI- 4Mbit
- Cypress Semiconductor SRAM Memory, CY7C1041DV33-10BVI- 4Mbit
- Infineon SRAM Memory Chip, CY7C1021D-10VXIT- 1Mbit
- Infineon SRAM Memory Chip, CY7C1021DV33-10VXIT- 1Mbit
