Cypress Semiconductor SRAM Memory, CY7C1009D-10VXI- 1Mbit
- RS Stock No.:
- 710-5708P
- Mfr. Part No.:
- CY7C1009D-10VXI
- Brand:
- Cypress Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-5708P
- Mfr. Part No.:
- CY7C1009D-10VXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Dimensions | 0.83 x 0.305 x 0.14in | |
| Maximum Operating Supply Voltage | 6 V | |
| Height | 3.56mm | |
| Width | 0.305in | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 21.08mm | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 32 | ||
Dimensions 0.83 x 0.305 x 0.14in | ||
Maximum Operating Supply Voltage 6 V | ||
Height 3.56mm | ||
Width 0.305in | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 21.08mm | ||
Minimum Operating Supply Voltage -0.5 V | ||
Related links
- Cypress Semiconductor SRAM Memory Chip, CY62128EV30LL-45ZXI- 1Mbit
- Cypress Semiconductor SRAM Memory Chip, CY7C1041G30-10VXI- 4Mbit
- Cypress Semiconductor SRAM Memory, CY7C1041DV33-10BVI- 4Mbit
- Cypress Semiconductor SRAM Memory, CY62147EV30LL-45B2XI- 4Mbit
- Infineon SRAM Memory Chip, CY7C1018DV33-10VXI- 1Mbit
- Cypress Semiconductor SRAM- 1 MB
- Cypress Semiconductor SRAM, CY62167DV30LL-70BVI- 16Mbit
- Cypress Semiconductor SRAM, CY62128EV30LL-45ZXI- 1 MB
