Microchip EERAM- 4 kB
- RS Stock No.:
- 146-3212
- Mfr. Part No.:
- 47L04-I/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-3212
- Mfr. Part No.:
- 47L04-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Product Type | EERAM | |
| Organisation | 512 k x 8 Bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 400ns | |
| Maximum Clock Frequency | 1000kHz | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Series | 47L04 | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.25mm | |
| Supply Current | 300.4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Product Type EERAM | ||
Organisation 512 k x 8 Bit | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 400ns | ||
Maximum Clock Frequency 1000kHz | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Series 47L04 | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.25mm | ||
Supply Current 300.4mA | ||
Automotive Standard No | ||
The Microchip Technology Inc 47C04 EERAM is a 4Kbit SRAM with EEPROM Backup. The I2C EERAM Memory is a Low-Cost NVSRAM that Eliminates the Need for an External Battery to Retain Data. The device is organized as 512 x 8 bits and utilizes the I2C serial interface. The 47C04 provides infinite read and write cycles to the SRAM while the EEPROM cells provide high endurance non-volatile storage of Data. With an external capacitor, SRAM data is automatically transferred to the EEPROM upon power-loss. Data can also be transferred manually by using either the hardware store pin or by software control.
4Kbit SRAM with EEPROM Back Up
Automatic Store to EEPROM upon power-down (using optional external capacitor)
Automatic Recall to SRAM Array upon power-up
Hardware Store Pin for manual Store Operations
Software commands for initiating Store and Recall Operations
Store Time 40ms (max)
- RS Stock No. 0538249
- Mfr. Part No. AS7C4098A-12TIN
Each
$15.41
- RS Stock No. 2308454P
- Mfr. Part No. AS6C4008-55PIN
Each (Supplied in a Tube)
$24.56
- RS Stock No. 2308456P
- Mfr. Part No. AS6C4008-55SINTR
Each (Supplied on a Reel)
$12.71










