Infineon SRAM, CY7C1019DV33-10VXI- 1Mbit

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-7529
Mfr. Part No.:
CY7C1019DV33-10VXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

128K x 8 bit

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

8bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

32

Dimensions

21.08 x 10.29 x 3.124mm

Height

3.124mm

Maximum Operating Supply Voltage

Maximum of 5 V

Width

10.29mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

21.08mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy