Infineon SRAM, CY62137FV30LL-45BVXI- 2 MB

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.27

(exc. GST)

$10.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 118$4.635$9.27-
120 - 238$4.525$9.052%
240 +$4.46$8.923%

*price indicative

Packaging Options:
RS Stock No.:
125-6976
Mfr. Part No.:
CY62137FV30LL-45BVXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

2MB

Organisation

128K x 16 bit

Number of Words

128k

Number of Bits per Word

16

Maximum Random Access Time

45ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

2.2V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

VFBGA

Maximum Operating Temperature

85°C

Pin Count

48

Length

6mm

Standards/Approvals

No

Width

8mm

Height

810μm

Series

CY62137FV30

Automotive Standard

No

Supply Current

18mA

Asynchronous Static RAM Memory, Cypress Semiconductor


SRAM (Static Random Access Memory)


  • RS Stock No. 2737331
  • Mfr. Part No. CY62126EV30LL-45ZSXI
Each (In a Pack of 2)
$3.785
  • RS Stock No. 1817591
  • Mfr. Part No. CY62148ELL-55SXIT
Each (In a Pack of 2)
$9.76
  • RS Stock No. 0391680
  • Mfr. Part No. IS62C1024AL-35QLI
Each (In a Pack of 2)
$6.44
  • RS Stock No. 1938461
  • Mfr. Part No. CY7C1018DV33-10VXIT
Each (In a Pack of 5)
$4.978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy