Igus 23 Teeth Spur Gear, 1.25 Module, 6mm Bore, 28.75 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 272-5604
- Mfr. Part No.:
- P360GM-ST-125-023-00-060-R
- Brand:
- Igus
Subtotal (1 unit)*
$47.86
(exc. GST)
$52.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.86 |
*price indicative
- RS Stock No.:
- 272-5604
- Mfr. Part No.:
- P360GM-ST-125-023-00-060-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1.25 | |
| Number of Teeth | 23 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 28.75mm | |
| Hub Diameter | 15mm | |
| Face Width | 10mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | P360GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1.25 | ||
Number of Teeth 23 | ||
Bore Diameter 6mm | ||
Pitch Diameter 28.75mm | ||
Hub Diameter 15mm | ||
Face Width 10mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series P360GM | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723672
- Mfr. Part No. S270GM-ST-125-023-00-060-R
Each
$39.96
- RS Stock No. 2725606
- Mfr. Part No. P360GM-ST-125-025-00-060-R
Each
$52.99
- RS Stock No. 2723673
- Mfr. Part No. S270GM-ST-125-024-00-060-R
Each
$40.60
- RS Stock No. 2725605
- Mfr. Part No. P360GM-ST-125-024-00-060-R
Each
$48.26
Related links
- Igus 23 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 22 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 24 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 25 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 21 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 27 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 23 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam












