RS PRO Stainless Steel 120 Teeth Spur Gear, 1 Module, 12mm Bore, 120 mm Pitch Diam, 60 mm Hub Diam
- RS Stock No.:
- 521-8543
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $29.52
View bulk pricing optionsSubtotal (1 unit)*
$352.63
(exc. GST)
$387.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $352.63 | - |
| 6 - 29 | $347.71 | $29.52 |
| 30 + | $286.15 | $1,994.40 |
*price indicative
- RS Stock No.:
- 521-8543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 120 | |
| Material | Stainless Steel | |
| Bore Diameter | 12mm | |
| Pitch Diameter | 120mm | |
| Hub Diameter | 60mm | |
| Face Width | 10mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3963, DIN 3962, DIN 867 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 120 | ||
Material Stainless Steel | ||
Bore Diameter 12mm | ||
Pitch Diameter 120mm | ||
Hub Diameter 60mm | ||
Face Width 10mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3963, DIN 3962, DIN 867 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

RS PRO Stainless Steel 120 Teeth Spur Gear, 120 mm Pitch Diam., 60 mm Hub Diam., 12 mm Bore Diam.
If you're building a gear system to combine strength and efficiency, turn to this metal spur gear from RS PRO. It's designed to provide a high level of wear resistance, so it has a longer working life. Use it in any application that involves a rack-and-pinion mechanism.
Made from 303-grade stainless steel, this spur gear offers excellent corrosion resistance. It's stronger than its plastic equivalents, meaning it can deliver a greater load-carrying capacity and heat resilience. The straight teeth allow for smoother operation between gears and permit greater mounting distances.
The gear complies with DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 867, relating to tooth profile, as well as DIN 3962 and DIN 3963, both relating to tolerances for cylindrical gear teeth. It's suitable for use in applications like metal cutting machines, fuel pumps or marine engines.
Features and Benefits
• RS PRO metric spur gear
• Made from 303-grade stainless steel
• 120 teeth
• Pitch module of 1.0
• Pitch diameter of 120 mm
• Hub diameter of 60 mm
• Bore diameter of 12 mm
• Face width of 10 mm
• Tensile strength of 510 N/mm²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Each
$298.59
- RS Stock No. 2723658
- Mfr. Part No. S270GM-ST-100-120-00-120-R
Each
$93.67
Each
$183.86
Each
$142.84
Related links
- Igus 120 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 15 mm Bore Diam 60 mm Hub Diam
- RS PRO Steel 80 Teeth Spur Gear 15 mm Bore Diam 60 mm Hub Diam
- RS PRO Stainless Steel 100 Teeth Spur Gear 12 mm Bore Diam 60 mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 12 mm Bore Diam 40 mm Hub Diam
- Igus 60 Teeth Spur Gear 14 mm Bore Diam 30 mm Hub Diam
- Igus 130 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam
- Igus 24 Teeth Spur Gear 12 mm Bore Diam 24 mm Hub Diam











