Igus 23 Teeth Spur Gear, 1.25 Module, 6mm Bore, 28.7 mm Pitch Diam, 15 mm Hub Diam
- RS Stock No.:
- 272-3672
- Mfr. Part No.:
- S270GM-ST-125-023-00-060-R
- Brand:
- Igus
Subtotal (1 unit)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.96 |
*price indicative
- RS Stock No.:
- 272-3672
- Mfr. Part No.:
- S270GM-ST-125-023-00-060-R
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Spur Gear | |
| Module | 1.25 | |
| Number of Teeth | 23 | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 28.7mm | |
| Hub Diameter | 15mm | |
| Face Width | 10mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Spur Gear | ||
Module 1.25 | ||
Number of Teeth 23 | ||
Bore Diameter 6mm | ||
Pitch Diameter 28.7mm | ||
Hub Diameter 15mm | ||
Face Width 10mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 23 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 22 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 24 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 25 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 21 Teeth Spur Gear 6 mm Bore Diam 15 mm Hub Diam
- Igus 26 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 27 Teeth Spur Gear 6 mm Bore Diam 18 mm Hub Diam
- Igus 23 Teeth Spur Gear 10 mm Bore Diam 24 mm Hub Diam
