Igus Igutek P360 16 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 8mm Pitch Diam, 6mm Hub Diam
- RS Stock No.:
- 272-5467
- Mfr. Part No.:
- P360GM-ST-050-016-00-030-R
- Brand:
- Igus
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$7.62
(exc. GST)
$8.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.62 |
- RS Stock No.:
- 272-5467
- Mfr. Part No.:
- P360GM-ST-050-016-00-030-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 16 |
Material | Igutek P360 |
Bore Diameter | 3mm |
Pitch Diameter | 8mm |
Hub Diameter | 6mm |
Related links
- Igus Iguform S270 16 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam,...
- Igus Igutek P360 15 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam,...
- Igus Igutek P360 17 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam,...
- Igus Igutek P360 14 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam,...
- Igus Igutek P360 12 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam,...
- Igus Igutek P360 15 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam,...
- Igus Igutek P360 16 Teeth Spur Gear, 1.25 Module, 5mm Bore Diam,...
- Igus Igutek P360 16 Teeth Spur Gear, 0.7 Module, 4mm Bore Diam,...