- RS Stock No.:
- 272-5597
- Mfr. Part No.:
- P360GM-ST-125-016-00-050-R
- Brand:
- Igus
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$31.61
(exc. GST)
$34.77
(inc. GST)
Units | Per unit |
1 + | $31.61 |
- RS Stock No.:
- 272-5597
- Mfr. Part No.:
- P360GM-ST-125-016-00-050-R
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Specifications
Attribute | Value |
---|---|
Module | 1.25 |
Number of Teeth | 16 |
Material | Igutek P360 |
Bore Diameter | 5mm |
Pitch Diameter | 20mm |
Hub Diameter | 9mm |
Related links
- RS PRO 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO POM 20 Teeth Spur Gear 5mm Bore Diam 11.7mm Hub Diam
- RS PRO POM 40 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- RS PRO POM 25 Teeth Spur Gear 5mm Bore Diam 10mm Hub Diam
- Igus Iguform S270 16 Teeth Spur Gear 5mm Bore Diam 9mm Hub Diam
- Igus Iguform S270 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Igutek P360 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam