RS PRO POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module

Bulk discount available

Subtotal (1 unit)*

$18.88

(exc. GST)

$20.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$18.88
10 - 49$18.61
50 +$15.31

*price indicative

RS Stock No.:
521-6058
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bore

6mm

Module

1

Gear Type

Mitre

Material

POM

Number of Teeth

20

Nominal Gear Ratio

1:1

Pitch

1mm

Pressure Angle

20°

Hardness

110 → 120HRR

COO (Country of Origin):
US

Delrin Mitre Gears


Injection moulded acetal co-polymer mitre gears giving a gear ratio of 1:1.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 45°, pressure angle 49° 48'
Number of teeth 20

Related links