RS PRO Hostaform 35 Teeth Spur Gear, 1.5 Module, 10mm Bore, 52.5 mm Pitch Diam, 24 mm Hub Diam

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.85

(exc. GST)

$21.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$19.85-
5 - 24$19.312%
25 +$15.8919%

*price indicative

RS Stock No.:
182-7933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spur Gear

Module

1.5

Number of Teeth

35

Material

Hostaform

Bore Diameter

10mm

Pitch Diameter

52.5mm

Hub Diameter

24mm

Face Width

12mm

Pressure Angle

20°

Standards/Approvals

DIN 3962/63/67

COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 10mm and face width of 12mm.

Number of Teeth: 35

Material: Hostaform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy