- RS Stock No.:
- 182-7818
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.11
(exc. GST)
$47.42
(inc. GST)
Units | Per unit |
1 - 4 | $43.11 |
5 - 24 | $41.90 |
25 + | $34.49 |
- RS Stock No.:
- 182-7818
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 36
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 36 |
Material | Steel |
Bore Diameter | 10mm |
Pitch Diameter | 36mm |
Hub Diameter | 25mm |
Face Width | 15mm |
Related links
- RS PRO Steel 36 Teeth Spur Gear 10mm Bore Diam 45mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 12mm Bore Diam 55mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 10mm Bore Diam 25mm Hub Diam
- RS PRO 16 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 4mm Bore Diam 12mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 12mm Bore Diam 35mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 10mm Bore Diam 28mm Hub Diam
- RS PRO Steel 36 Teeth Spur Gear 5mm Bore Diam 15mm Hub Diam